LTM4647 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,560 € 10+ 51,240 € 25+ 48,690 € 170+ 46,190 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-77, Micro Module | 4.7V | 15V | 1 Output | 600mV | 1.8V | BGA | 30A | 77Pins | Adjustable | 30A | 4.7V | 15V | 5.01mm | 600kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4647 Series | |||||
Each | 1+ 57,630 € 10+ 56,190 € 25+ 53,410 € 170+ 50,640 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-77, Micro Module | 4.7V | 15V | 1 Output | 600mV | 1.8V | BGA | 30A | 77Pins | Adjustable | 30A | 4.7V | 15V | 5.01mm | 600kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4647 Series |