LTM4643 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029477 | Each | 1+ 84,460 € 10+ 71,970 € 25+ 70,030 € 170+ 65,230 € | Min: 1 / Mitu: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | BGA | 3.3V | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | ||||
Each | 1+ 39,710 € 10+ 38,930 € 25+ 36,810 € 170+ 35,300 € | Min: 1 / Mitu: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | BGA | 3.3V | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ 39,760 € 10+ 29,600 € 25+ 27,950 € 170+ 27,940 € 340+ 27,890 € | Min: 1 / Mitu: 1 | LGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | LGA | 3.3V | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 1.82mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ 37,240 € 10+ 36,160 € 25+ 34,510 € 170+ 33,240 € 340+ 32,580 € | Min: 1 / Mitu: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | BGA | 3.3V | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ 42,840 € 10+ 32,080 € 25+ 30,710 € 170+ 30,700 € 340+ 30,090 € | Min: 1 / Mitu: 1 | LGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | LGA | 3.3V | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 1.82mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series |