LTM4638 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,450 € 10+ 26,760 € 25+ 24,510 € 100+ 24,270 € 260+ 23,580 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | 5.5V | BGA | 15A | 49Pins | Adjustable | 15A | 3.1V | 20V | 5.02mm | 600kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4638 Series | |||||
Each | 1+ 25,260 € 10+ 24,690 € 25+ 22,040 € 100+ 21,700 € 260+ 21,310 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | 5.5V | BGA | 15A | 49Pins | Adjustable | 15A | 3.1V | 20V | 5.02mm | 600kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4638 Series | |||||
4158837 | Each | 1+ 36,760 € 10+ 28,560 € 25+ 26,780 € 100+ 26,240 € 260+ 25,710 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | 5.5V | BGA | 15A | 49Pins | Adjustable | 15A | 3.1V | 20V | 5.02mm | 600kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4638 Series |