LTM4637 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,740 € 10+ 42,640 € 25+ 40,240 € 119+ 37,570 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5.5V | LGA | 20A | 133Pins | Adjustable | 20A | 4.5V | 20V | 4.32mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4637 Series | |||||
Each | 1+ 39,450 € 10+ 38,460 € 25+ 36,550 € 119+ 34,220 € 357+ 33,540 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5.5V | LGA | 20A | 133Pins | Adjustable | 20A | 4.5V | 20V | 4.32mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4637 Series | |||||
Each | 1+ 45,730 € 10+ 44,520 € 25+ 42,340 € 119+ 41,200 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5.5V | BGA | 20A | 133Pins | Adjustable | 20A | 4.5V | 20V | 4.92mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4637 Series | |||||
Each | 1+ 35,190 € 10+ 34,310 € 25+ 32,610 € 119+ 31,160 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5.5V | BGA | 20A | 133Pins | Adjustable | 20A | 4.5V | 20V | 4.92mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4637 Series |