LTM4630A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,190 € 10+ 58,230 € 90+ 56,450 € 180+ 55,320 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | LGA | 8V | 36A | 144Pins | Adjustable | 18A | 4.5V | 18V | 4.41mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series | |||||
Each | 1+ 73,690 € 10+ 70,590 € 90+ 67,550 € 180+ 66,200 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 8V | 36A | 144Pins | Adjustable | 18A | 4.5V | 18V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series | |||||
Each | 1+ 74,020 € 10+ 64,220 € 90+ 57,880 € 180+ 56,720 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 8V | 36A | 144Pins | Adjustable | 18A | 4.5V | 18V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series | |||||
Each | 1+ 63,840 € 10+ 62,240 € 90+ 57,210 € 180+ 56,070 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | LGA | 8V | 36A | 144Pins | Adjustable | 18A | 4.5V | 18V | 4.41mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series |