LTM4628 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,060 € 10+ 35,150 € 25+ 33,410 € 119+ 31,330 € 357+ 31,320 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | 5.5V | LGA | 16A | 144Pins | Adjustable | 8A | 4.5V | 26.5V | 4.32mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series | |||||
Each | 1+ 42,780 € 10+ 39,910 € 25+ 38,230 € 119+ 34,650 € 357+ 33,450 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | 5.5V | BGA | 16A | 144Pins | Adjustable | 8A | 4.5V | 26.5V | 4.92mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series | |||||
Each | 1+ 39,490 € 10+ 38,560 € 25+ 36,310 € 119+ 33,630 € 357+ 32,960 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | 5.5V | LGA | 16A | 144Pins | Adjustable | 8A | 4.5V | 26.5V | 4.32mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series | |||||
Each | 1+ 41,650 € 10+ 40,600 € 25+ 38,600 € 119+ 36,190 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | 5.5V | BGA | 16A | 144Pins | Adjustable | 8A | 4.5V | 26.5V | 4.92mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series |