LTM4626 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,420 € 10+ 18,940 € 25+ 17,540 € 100+ 16,880 € 260+ 16,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | 5.5V | BGA | 12A | 49Pins | Adjustable | 12A | 3.1V | 20V | 3.87mm | 600kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4626 Series | |||||
Each | 1+ 21,280 € 10+ 20,800 € 25+ 18,890 € 100+ 18,390 € 260+ 17,920 € | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | 5.5V | BGA | 12A | 49Pins | Adjustable | 12A | 3.1V | 20V | 3.87mm | 600kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4626 Series |