LTM4625 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029453 | Each | 1+ 23,490 € 10+ 18,390 € 25+ 15,740 € 100+ 15,340 € 260+ 12,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | BGA | 5A | 25Pins | Adjustable | 5A | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | ||||
Each | 1+ 17,440 € 10+ 12,910 € 25+ 10,200 € 100+ 9,980 € 260+ 9,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | BGA | 5A | 25Pins | Adjustable | 5A | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | |||||
Each | 1+ 16,100 € 10+ 11,930 € 25+ 9,380 € 100+ 9,070 € 260+ 8,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | BGA | 5A | 25Pins | Adjustable | 5A | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series |