LTM4622 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,060 € 10+ 12,900 € 25+ 12,140 € 100+ 11,400 € 260+ 10,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | 5.5V | LGA | 5A | 25Pins | Adjustable | 2.5A | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
4029442 | Each | 1+ 24,520 € 10+ 17,830 € 25+ 16,830 € 100+ 15,830 € 260+ 14,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | 5.5V | BGA | 5A | 25Pins | Adjustable | 2.5A | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | ||||
Each | 1+ 17,530 € 10+ 12,990 € 25+ 11,270 € 100+ 11,040 € 260+ 10,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | 5.5V | LGA | 5A | 25Pins | Adjustable | 2.5A | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ 20,320 € 10+ 14,740 € 25+ 13,630 € 100+ 12,220 € 260+ 12,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | 5.5V | BGA | 5A | 25Pins | Adjustable | 2.5A | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ 19,260 € 10+ 16,100 € 25+ 12,840 € 100+ 12,660 € 260+ 12,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | 5.5V | BGA | 5A | 25Pins | Adjustable | 2.5A | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series |