LTM4620A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,300 € 10+ 54,730 € 25+ 52,980 € 119+ 50,230 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.3V | BGA | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 5.01mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620A Series | |||||
Each | 1+ 55,260 € 10+ 49,240 € 25+ 47,170 € 119+ 46,280 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.3V | LGA | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 4.41mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620A Series | |||||
Each | 1+ 60,670 € 10+ 54,520 € 25+ 52,030 € 119+ 50,910 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.3V | BGA | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 5.01mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620A Series | |||||
Each | 1+ 60,570 € 10+ 59,050 € 25+ 56,120 € 119+ 53,820 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.3V | LGA | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 4.41mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620A Series |