LTM4620 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,490 € 10+ 52,160 € 25+ 49,400 € 119+ 46,350 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | LGA | 5.3V | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 4.41mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620 Series | |||||
Each | 1+ 41,850 € 10+ 41,170 € 25+ 40,480 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | BGA | 5.3V | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 5.01mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620 Series | |||||
Each | 1+ 55,300 € 10+ 53,920 € 25+ 51,070 € 119+ 48,100 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | BGA | 5.3V | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 5.01mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620 Series | |||||
Each | 1+ 58,240 € 10+ 56,730 € 25+ 53,970 € 119+ 50,980 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | LGA | 5.3V | 26A | 144Pins | Adjustable | 13A | 4.5V | 16V | 4.41mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620 Series | |||||
4407667 | Each | 1+ 80,130 € 10+ 76,010 € 25+ 72,390 € 119+ 71,690 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | BGA | 2.5V | 13A | 144Pins | Adjustable | 13A | 4.5V | 16V | 5.01mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620 Series |