LTM4616 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,240 € 10+ 36,310 € 25+ 34,510 € 119+ 32,350 € 357+ 32,100 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | 5V | BGA | 16A | 144Pins | Adjustable | 8A | 2.7V | 5.5V | 3.42mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ 60,350 € 10+ 59,590 € 25+ 58,130 € 119+ 57,410 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | 5V | BGA | 16A | 144Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ 38,630 € 10+ 37,720 € 25+ 35,620 € 119+ 33,350 € 357+ 33,200 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | 5V | LGA | 16A | 144Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ 40,840 € 10+ 39,850 € 25+ 37,310 € 119+ 35,170 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | 5V | BGA | 16A | 144Pins | Adjustable | 8A | 2.7V | 5.5V | 3.42mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ 35,280 € 10+ 34,400 € 25+ 32,700 € 119+ 30,660 € 357+ 30,050 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | 5V | LGA | 16A | 144Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series |