LTM4614 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,050 € 10+ 27,340 € 25+ 25,590 € 119+ 24,610 € 357+ 24,120 € | Min: 1 / Mitu: 1 | ITE | LGA-144, Micro Module | 2.375V | 5.5V | 2 Output | 800mV | 5V | LGA | 4A | 144Pins | Adjustable | 4A | 2.375V | 5.5V | 2.82mm | 1.25MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4614 Series | |||||
Each | 1+ 31,060 € 10+ 30,290 € 25+ 28,790 € 119+ 26,990 € 357+ 26,980 € | Min: 1 / Mitu: 1 | ITE | LGA-144, Micro Module | 2.375V | 5.5V | 2 Output | 800mV | 5V | LGA | 4A | 144Pins | Adjustable | 4A | 2.375V | 5.5V | 2.82mm | 1.25MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4614 Series |