LTM4613 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,620 € 10+ 37,620 € 25+ 37,120 € 119+ 35,720 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | BGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | 15V | BGA | 8A | 133Pins | Adjustable | 8A | 5V | 36V | 4.92mm | 600kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4613 Series | |||||
Each | 1+ 46,650 € 10+ 44,550 € 25+ 43,190 € 119+ 40,070 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | 15V | LGA | 8A | 133Pins | Adjustable | 8A | 5V | 36V | 4.32mm | 600kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4613 Series | |||||
Each | 1+ 53,890 € 10+ 41,020 € 25+ 39,450 € 119+ 39,430 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | BGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | 15V | BGA | 8A | 133Pins | Adjustable | 8A | 5V | 36V | 4.92mm | 600kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4613 Series | |||||
Each | 1+ 86,280 € 10+ 84,110 € 25+ 79,680 € 119+ 76,160 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | 15V | LGA | 8A | 133Pins | Adjustable | 8A | 5V | 36V | 4.32mm | 600kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4613 Series |