LTM4609 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,230 € 10+ 39,230 € 25+ 37,280 € 119+ 35,530 € 357+ 34,910 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | 34V | LGA | 4A | 141Pins | Adjustable | 10A | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ 45,350 € 10+ 44,610 € 25+ 43,170 € 119+ 41,360 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | 34V | LGA | 4A | 141Pins | Adjustable | 10A | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ 47,340 € 10+ 42,030 € 25+ 39,000 € 119+ 36,400 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | 34V | BGA | 4A | 141Pins | Adjustable | 10A | 4.5V | 36V | 3.42mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ 33,250 € 10+ 32,590 € 25+ 31,920 € 119+ 31,260 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | 34V | BGA | 4A | 141Pins | Adjustable | 10A | 4.5V | 36V | 3.42mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ 55,360 € 10+ 53,970 € 25+ 51,300 € 119+ 49,280 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | 34V | LGA | 4A | 141Pins | Adjustable | 10A | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM4609 Series |