LTM4608 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,650 € 10+ 14,410 € 25+ 14,100 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-68, Micro Module | 2.7V | 5.5V | 1 Output | 600mV | LGA | 5V | 8A | 68Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 9mm | 85°C | LTM4608 Series | |||||
Each | 1+ 17,460 € 10+ 17,450 € 25+ 17,440 € 170+ 17,430 € 340+ 17,420 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-68, Micro Module | 2.7V | 5.5V | 1 Output | 600mV | LGA | 5V | 8A | 68Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 9mm | 85°C | LTM4608 Series |