LTM4606 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,700 € 10+ 26,860 € 25+ 25,400 € 119+ 23,950 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 6A | 133Pins | Adjustable | 6A | 4.5V | 28V | 2.82mm | 900kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4606 Series | |||||
Each | 1+ 30,030 € 10+ 29,290 € 25+ 27,110 € 119+ 25,490 € 357+ 23,870 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 6A | 133Pins | Adjustable | 6A | 4.5V | 28V | 2.82mm | 900kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4606 Series |