LTM4604 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,470 € 10+ 17,190 € 25+ 16,730 € 170+ 15,680 € 340+ 15,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-66, Micro Module | 2.375V | 5.5V | 1 Output | 800mV | 5V | LGA | 4A | 66Pins | Adjustable | 4A | 2.375V | 5.5V | 2.32mm | 1.25MHz | 15mm | Buck (Step Down) | 9mm | 85°C | LTM4604 Series | |||||
Each | 1+ 15,700 € 10+ 15,300 € 25+ 14,550 € 170+ 13,730 € 340+ 13,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-66, Micro Module | 2.375V | 5.5V | 1 Output | 800mV | 5V | LGA | 4A | 66Pins | Adjustable | 4A | 2.375V | 5.5V | 2.32mm | 1.25MHz | 15mm | Buck (Step Down) | 9mm | 85°C | LTM4604 Series |