LTM4602 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,380 € 10+ 23,990 € 25+ 23,530 € 119+ 23,070 € 357+ 22,300 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 6A | 104Pins | Adjustable | 6A | 4.5V | 20V | 2.8mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4602 Series | |||||
Each | 1+ 22,180 € 10+ 21,810 € 25+ 21,350 € 119+ 20,580 € 357+ 19,630 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 6A | 104Pins | Adjustable | 6A | 4.5V | 20V | 2.8mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4602 Series |