LTM4601HV Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,070 € 10+ 35,170 € 25+ 33,430 € 119+ 31,970 € 357+ 31,310 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | 1 Output | 600mV | 5V | LGA | 12A | 118Pins | Adjustable | 12A | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601HV Series | |||||
Each | 1+ 39,570 € 10+ 38,580 € 25+ 36,410 € 119+ 36,170 € 357+ 35,990 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | 1 Output | 600mV | 5V | LGA | 12A | 118Pins | Adjustable | 12A | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601HV Series |