LTM4600 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,780 € 10+ 25,610 € 25+ 25,440 € 119+ 25,190 € 357+ 24,930 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 10A | 104Pins | Adjustable | 10A | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600 Series | |||||
Each | 1+ 26,920 € 10+ 26,240 € 25+ 24,310 € 119+ 23,400 € 357+ 22,930 € | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 10A | 104Pins | Adjustable | 10A | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600 Series |