i6A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 12.7mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | |||||
TDK-LAMBDA | Each | 1+ 38,550 € 10+ 38,500 € 25+ 36,540 € 50+ 34,470 € | Min: 1 / Mitu: 1 | ITE | - | - | - | - | - | - | 9V | 53V | 12.7mm | 33mm | 22.9mm | i6A Series | ||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | Sixteenth Brick | 75W | -3.3V | -30V | 8A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ 48,390 € 5+ 42,340 € 10+ 35,080 € | Min: 1 / Mitu: 1 | ITE | SIP | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ 38,270 € 5+ 36,250 € 10+ 34,220 € | Min: 1 / Mitu: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | 10A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series |