HRC05 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 277,210 € 5+ 268,900 € 10+ 260,580 € 50+ 218,310 € 100+ 213,940 € | Min: 1 / Mitu: 1 | ITE & Laboratory Equipment | DIP-10, Module | 5W | 600V | 8.33mA | Adjustable | 22VDC | 30V | 15.2mm | 64.8mm | 33mm | HRC05 Series | |||||
Each | 1+ 290,260 € 5+ 281,550 € 10+ 272,840 € 50+ 228,580 € 100+ 224,010 € | Min: 1 / Mitu: 1 | ITE & Laboratory Equipment | DIP-10, Module | 5W | -1kV | 5mA | Adjustable | 22VDC | 30V | 15.2mm | 64.8mm | 33mm | HRC05 Series | |||||
Each | 1+ 308,740 € 5+ 299,480 € 10+ 290,210 € 50+ 243,130 € 100+ 238,270 € | Min: 1 / Mitu: 1 | ITE & Laboratory Equipment | DIP-10, Module | 5W | -1.5kV | 3.33mA | Adjustable | 22VDC | 30V | 15.2mm | 64.8mm | 33mm | HRC05 Series | |||||
Each | 1+ 277,210 € 5+ 268,900 € 10+ 260,580 € 50+ 218,310 € 100+ 213,940 € | Min: 1 / Mitu: 1 | ITE & Laboratory Equipment | DIP-10, Module | 5W | -600V | 8.33mA | Adjustable | 22VDC | 30V | 15.2mm | 64.8mm | 33mm | HRC05 Series | |||||
Each | 1+ 308,740 € 5+ 299,480 € 10+ 290,210 € 50+ 243,130 € 100+ 238,270 € | Min: 1 / Mitu: 1 | ITE & Laboratory Equipment | DIP-10, Module | 5W | 1.5kV | 3.33mA | Adjustable | 22VDC | 30V | 15.2mm | 64.8mm | 33mm | HRC05 Series | |||||
Each | 1+ 290,260 € 5+ 281,550 € 10+ 272,840 € 50+ 228,580 € 100+ 224,010 € | Min: 1 / Mitu: 1 | ITE & Laboratory Equipment | DIP-10, Module | 5W | 1kV | 5mA | Adjustable | 22VDC | 30V | 15.2mm | 64.8mm | 33mm | HRC05 Series |