BRDS Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,580 € 5+ 56,020 € 10+ 54,900 € | Min: 1 / Mitu: 1 | ITE | Non Isolated POL | 600mV | 2V | 60A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ 75,170 € 5+ 64,210 € 10+ 62,930 € | Min: 1 / Mitu: 1 | ITE | Non Isolated POL | 700mV | 2V | 60A | Fixed | 4.5V | 14V | 8mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ 113,410 € 5+ 96,880 € 10+ 94,940 € | Min: 1 / Mitu: 1 | ITE | Non Isolated POL | 600mV | 1.8V | 150A | Fixed | 4.5V | 14V | 13.8mm | 38mm | 27.7mm | BRDS Series | |||||
Each | 1+ 61,510 € 5+ 54,360 € 10+ 48,690 € 20+ 47,720 € | Min: 1 / Mitu: 1 | ITE | Non Isolated POL | 600mV | 2V | 40A | Fixed | 4.5V | 14V | 10.9mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ 93,830 € 5+ 80,150 € 10+ 78,550 € | Min: 1 / Mitu: 1 | ITE | Non Isolated POL | 600mV | 1.8V | 120A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ 93,830 € 5+ 80,150 € 10+ 78,550 € | Min: 1 / Mitu: 1 | ITE | Non Isolated POL | 700mV | 2V | 100A | Fixed | 4.5V | 14V | 8.5mm | 38mm | 27.7mm | BRDS Series |