LPQ114-B..
AC/DC Open Frame Power Supply (PSU), ITE, 4 Output, 110W @ 30CFM, 80 W, 85V AC to 264V AC
Tooteteave
Alternatiivid tootele LPQ114-B..
Leiti 1 toodet
Toote ülevaade
The LPQ114-B is a 5V ±12V 24V/110W 4-output Power Supply Unit with L-bracket, remote sense on main output. LPQ110-series power supply unit features low output ripple, adjustable 5V output, 5.7 to 6.7VDC on main output, latching type, recycle AC to reset overvoltage protection, short-circuit protection on all outputs. Case overload protected at 110 to 145% above peak rating. TTL logic signal goes high 50 to 150ms after 5V output. It goes low at least 4ms before loss of regulation. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected. This power supply output is fixed and can be adjustable.
- Universal voltage
- High efficiency
- Adjustable floating 4th output
- Power fail
- 70% Typical at full load efficiency
- <lt/>0.5mA at 50/60Hz, 264VAC Input leakage current
- 20ms at 80W load, 115VAC Nominal line hold-up time
- 240mV Ripple
- 0 to 50°C Ambient operating temperature range
Rakendused
Power Management
Tehnilised andmed
ITE
110W
80W
Adjustable, Fixed
9A
4.5A
85V
700mA
3.5A
No SVHC (17-Dec-2014)
4 Output
110W @ 30CFM
85V AC to 264V AC
5VDC
12VDC
-12VDC
264V
24V
LPQ110
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat