ECM100 Series AC / DC Open Frame Power Supplies:
Leiti 17 toodetECM100 Series AC / DC Open Frame Power Supplies
Approved for Class I and Class II applications, the ECM100 range of single output AC-DC, 100 W power supplies from XP feature the world's smallest footprint for units of these ratings. Size is just 2.5 x 4.5in. (63.5 mm x 114.3 mm) and 1.2in. (30.48 mm) high. The power supplies deliver full power between 0 °C and +50 °C & will operate at up to +70 °C with derating and only 5 CFM of cooling.
- Small Size 2.5 x 4.5 x 1.2 in.
- Low Leakage Current
- Convection & Force Cooled Ratings
- Wide Operating Temperature 0 °C to +70 °C
- Level B Conducted Emissions
- EN61000 Compliant
- Universal AC Input 90-264 VAC
- Input Frequency 47-63 & 440 Hz
- Class I and II Construction
- Industrial & Medical Approvals
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 166,330 € 5+ 153,280 € 10+ 148,540 € 50+ 142,220 € 100+ 132,730 € | Min: 1 / Mitu: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 12VDC | 90V | 800mA | 264V | -12V | 500mA | ECM100 Series | |||||
Each | 1+ 115,120 € 5+ 111,670 € 10+ 108,210 € 50+ 103,610 € 100+ 96,700 € | Min: 1 / Mitu: 1 | ITE & Medical | 100W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 24VDC | 4.1A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 108,590 € 5+ 102,170 € 10+ 99,010 € 50+ 94,800 € 100+ 88,470 € | Min: 1 / Mitu: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 12VDC | 8.3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 117,150 € 5+ 113,640 € 10+ 110,130 € 50+ 105,440 € 100+ 98,410 € | Min: 1 / Mitu: 1 | ITE & Medical | 75W | 1 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,770 € 5+ 109,530 € 10+ 107,300 € 50+ 105,060 € 100+ 102,830 € | Min: 1 / Mitu: 1 | ITE & Medical | 79.8W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 7VDC | 11.4A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 108,590 € 5+ 94,800 € 10+ 91,860 € | Min: 1 / Mitu: 1 | ITE & Medical | 79.2W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 9VDC | 11.1A | - | 11.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 162,180 € 5+ 157,310 € 10+ 152,450 € 50+ 145,960 € 100+ 136,230 € | Min: 1 / Mitu: 1 | ITE & Medical | 75W | 3 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | - | - | ECM100 Series | |||||
Each | 1+ 112,580 € 5+ 109,200 € 10+ 105,820 € 50+ 101,320 € 100+ 94,560 € | Min: 1 / Mitu: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 15VDC | 6.6A | - | 6.6A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 166,310 € 5+ 161,320 € 10+ 156,330 € 50+ 149,670 € 100+ 139,700 € | Min: 1 / Mitu: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 15VDC | 90V | 800mA | 264V | -15V | 500mA | ECM100 Series | |||||
Each | 1+ 231,490 € 5+ 202,560 € 10+ 167,830 € 50+ 150,470 € 100+ 147,460 € | Min: 1 / Mitu: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ 166,310 € 5+ 161,320 € 10+ 156,330 € 50+ 149,670 € 100+ 139,700 € | Min: 1 / Mitu: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ 112,400 € 5+ 110,150 € 10+ 107,900 € 50+ 105,660 € 100+ 103,410 € | Min: 1 / Mitu: 1 | ITE & Medical | 100.8W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 48VDC | 2.1A | - | 2.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,950 € 5+ 108,590 € 10+ 105,230 € 50+ 103,130 € 100+ 101,020 € | Min: 1 / Mitu: 1 | ITE & Medical | 49.5W | 1 Output | 66W @ 5CFM | 49.5W | 90V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,770 € 5+ 108,420 € 10+ 105,060 € 50+ 100,590 € 100+ 93,880 € | Min: 1 / Mitu: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 18VDC | 5A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,770 € 5+ 108,420 € 10+ 105,060 € 50+ 100,590 € 100+ 93,880 € | Min: 1 / Mitu: 1 | ITE & Medical | 99W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 33V | 3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 139,640 € | Min: 1 / Mitu: 1 | ITE & Medical | 80W | 3 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | - | - | ECM100 Series | |||||
Each | 1+ 101,430 € 5+ 98,390 € 10+ 95,340 € 25+ 91,290 € | Min: 1 / Mitu: 1 | ITE & Medical | 65W | 4 Output | 100W @ 5CFM | 65W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 3.3VDC | 5A | 12VDC | 90V | 800mA | 264V | -12V | 500mA | ECM100 Series |