GST40A Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,760 € 5+ 21,620 € 10+ 20,490 € 20+ 20,080 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 12VDC | 3.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 22,520 € 5+ 21,390 € 10+ 20,280 € 20+ 19,380 € 50+ 18,470 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 24VDC | 1.67A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 21,690 € 5+ 21,030 € 10+ 20,380 € 20+ 19,730 € 50+ 19,080 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 7.5VDC | 5.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 22,520 € 5+ 21,390 € 10+ 20,280 € 20+ 19,380 € 50+ 18,470 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 21,640 € 5+ 20,560 € 10+ 19,500 € 20+ 18,630 € 50+ 17,750 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 48VDC | 840mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 21,780 € 5+ 20,690 € 10+ 19,620 € 20+ 18,520 € 50+ 17,420 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 9VDC | 4.45A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 21,860 € 5+ 20,560 € 10+ 19,470 € 20+ 18,400 € 50+ 17,320 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 18VDC | 2.22A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series | |||||
Each | 1+ 21,860 € 5+ 20,560 € 10+ 19,500 € 20+ 18,630 € 50+ 17,750 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 40W | 15VDC | 2.67A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST40A Series |