GSM40B Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,800 € 5+ 26,440 € 10+ 25,010 € 20+ 24,510 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 25W | 5VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40B Series | - | |||||
Each | 1+ 27,800 € 5+ 26,410 € 10+ 25,010 € 20+ 24,510 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 40W | 48VDC | 840mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40B Series | - | |||||
Each | 1+ 27,480 € 5+ 26,660 € 10+ 25,840 € 20+ 25,320 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 40W | 12VDC | 3.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40B Series | - | |||||
Each | 1+ 27,530 € 5+ 26,700 € 10+ 25,880 € 20+ 25,360 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 40W | 24VDC | 1.67A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40B Series | - | |||||
Each | 1+ 21,090 € 5+ 19,390 € 10+ 18,710 € 20+ 18,340 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 40W | 9VDC | 4.45A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM40B Series | IEC 60320 C8 | |||||
Each | 1+ 22,030 € 5+ 20,260 € 10+ 19,540 € 20+ 19,150 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 40W | 18VDC | 2.22A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40B Series | - | |||||
Each | 1+ 22,030 € 5+ 20,260 € 10+ 19,540 € 20+ 19,150 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 40W | 7.5VDC | 5.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM40B Series | IEC 60320 C8 |