GSM120A Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 81,480 € 5+ 77,400 € 10+ 73,330 € 50+ 66,730 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 120W | 24VDC | 5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 68,940 € 5+ 65,490 € 10+ 62,050 € 50+ 56,450 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 102W | 12VDC | 8.5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 67,520 € 5+ 64,150 € 10+ 60,750 € 50+ 55,290 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 120W | 48VDC | 2.5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 68,900 € 5+ 66,830 € 10+ 64,770 € 50+ 60,630 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 120W | 20VDC | 6A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 65,970 € 5+ 62,670 € 10+ 59,380 € 50+ 54,040 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 105W | 15VDC | 7A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||