AKM65 Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,610 € 5+ 34,550 € 10+ 33,480 € 50+ 32,050 € 100+ 29,910 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 12VDC | 5.42A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ 36,080 € 5+ 34,990 € 10+ 33,920 € 50+ 32,470 € 100+ 30,310 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.7A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ 34,490 € 5+ 33,920 € 10+ 32,820 € 50+ 31,310 € 100+ 29,930 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.35A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ 35,090 € 5+ 34,360 € 10+ 33,400 € 50+ 32,330 € 100+ 31,130 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.3A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ 35,670 € 5+ 34,600 € 10+ 33,540 € 50+ 32,100 € 100+ 29,970 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 12VDC | 5.42A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C8 | |||||
Each | 1+ 35,030 € 5+ 33,970 € 10+ 32,930 € 50+ 31,520 € 100+ 29,430 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.6A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ 34,820 € 5+ 34,120 € 10+ 33,430 € 50+ 32,730 € 100+ 32,030 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.35A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C8 |