VET36 Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,460 € 5+ 18,760 € 10+ 18,100 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 36W | 12VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET36 Series | IEC 60320 C8 | |||||
Each | Hind pole saadaval. Võtke ühendust klienditeenindusega. | ITE | 1 Output | 36W | 15VDC | 2.4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET36 Series | IEC 60320 C8 | ||||||
Each | 1+ 16,650 € 5+ 16,170 € 10+ 15,680 € 20+ 15,050 € 50+ 14,180 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 36W | 18VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET36 Series | IEC 60320 C8 | |||||
Each | 1+ 16,780 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 36W | 24VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET36 Series | IEC 60320 C8 |