SDM65-U Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,740 € 5+ 46,440 € 10+ 39,950 € 20+ 39,150 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ 58,740 € 5+ 46,440 € 10+ 39,950 € 20+ 39,150 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ 57,660 € 5+ 45,600 € 10+ 39,210 € 20+ 38,430 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ 54,380 € 5+ 42,990 € 10+ 36,970 € 20+ 36,230 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
BEL / PARTNER STOCK | Each | 3+ 39,210 € 9+ 37,070 € | Min: 3 / Mitu: 3 | - | - | - | - | - | - | - | - | SDM65-U Series | - | ||||
Each | 1+ 30,320 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.36A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ 48,900 € 5+ 38,670 € 10+ 33,260 € 20+ 32,590 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ 48,900 € 5+ 38,670 € 10+ 33,260 € 20+ 32,590 € | Min: 1 / Mitu: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 |