GST36B Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,230 € 5+ 22,070 € 10+ 20,910 € 20+ 19,960 € 50+ 19,000 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 36W | 24VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST36B Series | - | |||||
Each | 1+ 21,890 € 5+ 20,790 € 10+ 19,710 € 20+ 18,810 € 50+ 17,900 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 36W | 12VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST36B Series | - | |||||
Each | 1+ 21,950 € 5+ 20,630 € 10+ 19,580 € 20+ 18,480 € 50+ 17,380 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 36W | 48VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST36B Series | IEC 60320 C8 | |||||
Each | 1+ 12,770 € 5+ 12,420 € 10+ 12,080 € 20+ 11,770 € 50+ 11,460 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 21.5W | 5VDC | 4.3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST36B Series | - | |||||
Each | 1+ 21,500 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 28W | 9VDC | 3.11A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST36B Series | IEC 60320 C8 |