GST25E Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,490 € 5+ 19,470 € 10+ 18,440 € 20+ 17,410 € 50+ 16,370 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 20W | 5VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25E Series | EU | |||||
Each | 1+ 20,090 € 5+ 19,090 € 10+ 18,080 € 20+ 17,070 € 50+ 16,050 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 48VDC | 520mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25E Series | - | |||||
Each | 1+ 19,680 € 5+ 19,090 € 10+ 18,500 € 20+ 17,910 € 50+ 17,320 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25E Series | - | |||||
Each | 1+ 18,530 € 5+ 17,970 € 10+ 17,420 € 20+ 16,870 € 50+ 16,310 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 12VDC | 2.08A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25E Series | - | |||||
Each | 1+ 20,310 € 5+ 18,800 € 10+ 17,820 € 20+ 16,820 € 50+ 15,810 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 28VDC | 890mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25E Series | EU | |||||
Each | 1+ 18,780 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 22W | 7.5VDC | 2.93A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25E Series | EU | |||||
Each | 1+ 20,410 € 5+ 18,900 € 10+ 17,900 € 20+ 16,900 € 50+ 15,890 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 15VDC | 1.66A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25E Series | - | |||||
Each | 1+ 14,800 € 5+ 14,360 € 10+ 13,910 € 20+ 13,470 € 50+ 13,030 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 25W | 18VDC | 1.38A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25E Series | - | |||||
Each | 1+ 18,780 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 23W | 9VDC | 2.55A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25E Series | EU |