GST18E Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,430 € 5+ 18,840 € 10+ 18,270 € 20+ 17,690 € 50+ 17,110 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 48VDC | 375mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 19,290 € 5+ 18,320 € 10+ 17,350 € 20+ 16,580 € 50+ 15,800 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 19,600 € 5+ 19,010 € 10+ 18,420 € 20+ 17,840 € 50+ 17,250 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 24VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 18,110 € 5+ 17,560 € 10+ 17,030 € 20+ 16,490 € 50+ 15,940 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 15W | 5VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 18,130 € 5+ 17,580 € 10+ 17,040 € 20+ 16,500 € 50+ 15,960 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 18VDC | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 20,010 € 5+ 18,840 € 10+ 18,270 € 20+ 17,690 € 50+ 17,110 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 15VDC | 1.2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 19,430 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 9VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 19,450 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 15W | 7.5VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18E Series | EU | |||||
Each | 1+ 18,830 € 5+ 17,890 € 10+ 16,950 € 20+ 16,010 € 50+ 15,070 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 28VDC | 640mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18E Series | EU |