GSM60B Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,280 € 5+ 29,720 € 10+ 28,150 € 20+ 27,590 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 30W | 5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 32,110 € 5+ 30,470 € 10+ 28,890 € 20+ 28,310 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 24VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 38,310 € 5+ 33,520 € 10+ 27,770 € 20+ 24,900 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 54W | 9VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60B Series | IEC 60320 C8 | |||||
Each | 1+ 22,000 € 5+ 20,880 € 10+ 19,800 € 20+ 19,400 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 33,780 € 5+ 32,100 € 10+ 30,410 € 20+ 29,800 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 48VDC | 1.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 31,790 € 5+ 30,240 € 10+ 28,620 € 20+ 28,050 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 15VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 24,210 € 5+ 22,260 € 10+ 21,470 € 20+ 21,040 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 18VDC | 3.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 24,210 € 5+ 22,260 € 10+ 21,470 € 20+ 21,040 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 45W | 7.5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60B Series | IEC 60320 C8 |