GSM60A Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,900 € 5+ 30,310 € 10+ 28,740 € 20+ 28,170 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 33,420 € 5+ 31,740 € 10+ 30,070 € 20+ 29,470 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 30W | 5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 32,550 € 5+ 30,890 € 10+ 29,290 € 20+ 28,700 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 24VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 30,600 € 5+ 29,690 € 10+ 28,770 € 20+ 28,190 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 18VDC | 3.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 34,160 € 5+ 33,140 € 10+ 32,110 € 20+ 31,470 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 15VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 30,970 € 5+ 29,390 € 10+ 27,870 € 20+ 27,310 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 60W | 48VDC | 1.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 29,680 € 5+ 28,190 € 10+ 26,710 € 20+ 26,180 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 54W | 9VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60A Series | IEC 60320 C14 | |||||
Each | 1+ 24,210 € 5+ 22,260 € 10+ 21,470 € 20+ 21,040 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 45W | 7.5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60A Series | IEC 60320 C14 |