GSM36B Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,540 € 5+ 20,460 € 10+ 19,380 € 20+ 18,470 € 50+ 17,550 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 36W | 12VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - | |||||
Each | 1+ 21,580 € 5+ 20,530 € 10+ 19,430 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 22.5W | 5VDC | 4.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - | |||||
Each | 1+ 24,580 € 5+ 23,350 € 10+ 22,120 € 20+ 20,900 € 50+ 19,670 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 36W | 15VDC | 2.4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - | |||||
Each | 1+ 22,450 € 5+ 21,240 € 10+ 20,120 € 20+ 19,170 € 50+ 18,220 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 36W | 24VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - | |||||
Each | 1+ 21,670 € 5+ 20,330 € 10+ 19,290 € 20+ 18,380 € 50+ 17,470 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 36W | 9VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM36B Series | IEC 60320 C8 | |||||
Each | 1+ 21,670 € 5+ 20,360 € 10+ 19,260 € 20+ 18,190 € 50+ 17,120 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 32.4W | 7.5VDC | 4.32A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM36B Series | IEC 60320 C8 | |||||
Each | 1+ 22,010 € 5+ 20,770 € 10+ 19,650 € 20+ 18,560 € 50+ 17,470 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 36W | 18VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - | |||||
Each | 1+ 30,990 € 5+ 29,440 € 10+ 27,890 € 20+ 26,340 € 50+ 24,790 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 36W | 48VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - |