GSM25B Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,260 € 5+ 19,840 € 10+ 19,470 € 20+ 19,070 € 50+ 18,660 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 25W | 24VDC | 1.04A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM25B Series | - | |||||
Each | 1+ 20,540 € 5+ 19,460 € 10+ 18,860 € 20+ 18,260 € 50+ 17,650 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 20W | 5VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM25B Series | - | |||||
Each | 1+ 23,240 € 5+ 22,070 € 10+ 20,880 € 20+ 19,730 € 50+ 18,570 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 22W | 12VDC | 2.08A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM25B Series | - | |||||
Each | 1+ 16,670 € 5+ 15,330 € 10+ 14,780 € 20+ 14,440 € 50+ 14,090 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 22W | 7.5VDC | 2.93A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM25B Series | IEC 60320 C8 | |||||
Each | 1+ 16,670 € 5+ 15,330 € 10+ 14,780 € 20+ 14,440 € 50+ 14,090 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 25W | 9VDC | 2.77A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM25B Series | IEC 60320 C8 | |||||
Each | 1+ 16,670 € 5+ 15,330 € 10+ 14,780 € 20+ 14,440 € 50+ 14,090 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 25W | 48VDC | 520mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM25B Series | - | |||||
Each | 1+ 16,670 € 5+ 15,330 € 10+ 14,780 € 20+ 14,440 € 50+ 14,090 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 25W | 15VDC | 1.66A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM25B Series | - | |||||
Each | 1+ 16,670 € 5+ 15,330 € 10+ 14,780 € 20+ 14,440 € 50+ 14,090 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 25W | 18VDC | 1.38A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM25B Series | - |