GSM18B Series AC / DC External Plug In Adaptor Power Supplies:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,880 € 5+ 19,430 € 10+ 18,430 € 20+ 17,620 € 50+ 16,810 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM18B Series | - | |||||
Each | 1+ 16,570 € 5+ 15,240 € 10+ 14,700 € 20+ 14,360 € 50+ 14,010 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 18W | 15VDC | 1.2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM18B Series | - | |||||
Each | 1+ 21,750 € 5+ 20,630 € 10+ 19,580 € 20+ 18,730 € 50+ 17,880 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 18W | 9VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM18B Series | IEC 60320 C8 | |||||
Each | 1+ 22,080 € 5+ 20,790 € 10+ 19,730 € 20+ 18,620 € 50+ 17,500 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 15W | 5VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM18B Series | - | |||||
Each | 1+ 16,510 € 5+ 15,180 € 10+ 14,640 € 20+ 14,300 € 50+ 13,960 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 15W | 7.5VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM18B Series | IEC 60320 C8 | |||||
Each | 1+ 22,270 € 5+ 21,470 € 10+ 20,800 € 20+ 20,140 € 50+ 19,480 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 18W | 24VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM18B Series | - | |||||
Each | 1+ 16,510 € 5+ 15,180 € 10+ 14,640 € 20+ 14,300 € 50+ 13,960 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 18W | 48VDC | 375mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM18B Series | - | |||||
Each | 1+ 16,570 € 5+ 16,240 € 10+ 15,910 € 20+ 15,580 € 50+ 15,240 € | Min: 1 / Mitu: 1 | Medical | 1 Output | 18W | 18VDC | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM18B Series | - |