SHP650 Series AC / DC Enclosed Power Supplies:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 292,380 € 5+ 283,610 € 10+ 274,840 € 50+ 263,150 € 100+ 233,910 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 655W | 48VDC | 13.5A | 12VDC | 500mA | 5VDC | 200mA | 80V | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series | |||||
Each | 1+ 292,380 € 5+ 283,610 € 10+ 274,840 € 50+ 263,150 € 100+ 233,910 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 655W | 36VDC | 18A | 12VDC | 500mA | 5VDC | 200mA | 80V | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series | |||||
Each | 1+ 292,380 € 5+ 283,610 € 10+ 274,840 € 50+ 263,150 € 100+ 233,910 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 655W | 24VDC | 27A | 12VDC | 500mA | 5VDC | 200mA | 80V | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series | |||||
Each | 1+ 243,890 € 5+ 236,580 € 10+ 229,260 € 50+ 219,500 € 100+ 195,120 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 655W | 28VDC | 23A | 12VDC | 500mA | 5VDC | 200mA | 80V | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series | |||||
Each | 1+ 288,970 € 5+ 283,190 € 10+ 277,410 € 50+ 271,630 € 100+ 265,850 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 607W | 15VDC | 40A | 12VDC | 500mA | 5VDC | 200mA | 80V | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series | |||||
Each | 1+ 292,380 € 5+ 283,610 € 10+ 274,840 € 50+ 263,150 € 100+ 233,910 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 607W | 12VDC | 50A | 12VDC | 500mA | 5VDC | 200mA | 80V | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series |