SHP1000 Series AC / DC Enclosed Power Supplies:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 574,760 € 5+ 557,510 € 10+ 514,550 € 50+ 492,650 € 100+ 459,810 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 1.013kW | 48VDC | 21A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | SHP1000 Series | |||||
Each | 1+ 574,760 € 5+ 557,510 € 10+ 514,550 € 50+ 492,650 € 100+ 459,810 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 1.013kW | 24VDC | 42A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | SHP1000 Series | |||||
Each | 1+ 574,760 € 5+ 557,510 € 10+ 514,550 € 50+ 492,650 € 100+ 459,810 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 1.013kW | 28VDC | 36A | - | - | 85V AC to 264V AC | Adjustable, Fixed | SHP1000 Series | |||||
Each | 1+ 574,760 € 5+ 557,510 € 10+ 514,550 € 50+ 492,650 € 100+ 459,810 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 1.013kW | 36VDC | 28A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | SHP1000 Series | |||||
Each | 1+ 574,760 € 5+ 557,510 € 10+ 514,550 € 50+ 492,650 € 100+ 459,810 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 1kW | 12VDC | 83A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | SHP1000 Series | |||||
Each | 1+ 574,760 € 5+ 557,510 € 10+ 514,550 € 50+ 492,650 € 100+ 459,810 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 1.01kW | 15VDC | 67A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | SHP1000 Series |