ECL25 Series AC / DC Enclosed Power Supplies:
Leiti 7 toodetECL25 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Kuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,520 € 5+ 61,610 € 10+ 59,710 € 50+ 57,170 € 100+ 53,360 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 25W | 24VDC | 1.04A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ 94,870 € 5+ 83,010 € 10+ 68,780 € 50+ 61,660 € 100+ 56,920 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 25W | 5VDC | 5A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ 95,280 € 5+ 83,370 € 10+ 69,080 € 50+ 61,930 € 100+ 57,170 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 25W | 9VDC | 2.8A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ 95,280 € 5+ 83,370 € 10+ 69,080 € 50+ 61,930 € 100+ 57,170 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 25W | 15VDC | 1.67A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ 95,280 € 5+ 83,370 € 10+ 69,080 € 50+ 61,930 € 100+ 57,170 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 20W | 3.3VDC | 6A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ 95,280 € 5+ 83,370 € 10+ 69,080 € 50+ 61,930 € 100+ 57,170 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 25W | 48VDC | 520mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ 58,790 € 5+ 57,020 € 10+ 49,380 € | Min: 1 / Mitu: 1 | ITE | 1Outputs | 25W | 12VDC | 2.1A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series |