TCL Series AC / DC DIN Rail Mount Power Supplies:
Leiti 15 toodetTCL Series AC / DC DIN Rail Mount Power Supplies
The TCL series is a family of DIN-rail power supplies with an excellent price/performance ratio. With tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.
- Ultracompact plastic housing
- Connection by spring clamp terminals or detachable screw terminal block
- Reliable snap-on mounting on DIN-rails
- Adaptor for wall mounting
- Universal input 85?264 VAC, 50/60 Hz
- Models with 5, 12, 24 & 48 VDC output
- Output voltage adjustable
- Overload and short-circuit protection
- Parallel operation possible
- Worldwide safety approvals
Kuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 82,620 € 10+ 69,370 € 25+ 67,980 € 50+ 66,600 € 100+ 65,210 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ 159,210 € 10+ 139,930 € 25+ 132,920 € 50+ 127,850 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 120W | 24VDC | 5A | - | - | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 221,160 € 10+ 194,390 € 25+ 184,660 € 50+ 177,620 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 123,350 € 10+ 108,410 € 25+ 102,980 € 50+ 99,060 € 100+ 90,580 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 48W | 12VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 86,680 € 10+ 76,180 € 25+ 72,370 € 50+ 69,610 € 100+ 66,960 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 24W | 5VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 101,340 € 10+ 89,070 € 25+ 84,610 € 50+ 81,390 € 100+ 78,290 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 80,370 € 10+ 70,640 € 25+ 67,100 € 50+ 64,550 € 100+ 62,090 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 24W | 24VDC | 1A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 107,370 € 10+ 94,370 € 25+ 89,640 € 50+ 86,230 € 100+ 82,940 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 60W | 12VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 173,700 € 10+ 152,670 € 25+ 145,020 € 50+ 139,500 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 120W | 12VDC | 8A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ 80,980 € 10+ 71,180 € 25+ 69,760 € 50+ 68,330 € 100+ 66,910 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 24W | 24VDC | 1A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ 86,110 € 10+ 75,690 € 25+ 71,900 € 50+ 69,160 € 100+ 66,520 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 24W | 12VDC | 2A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ 151,280 € 10+ 132,960 € 25+ 126,300 € 50+ 121,490 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ 118,760 € 10+ 107,340 € 25+ 103,370 € 50+ 99,680 € 100+ 97,690 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ 81,360 € 5+ 71,310 € 10+ 70,160 € 25+ 68,760 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ 102,700 € 5+ 99,620 € 10+ 96,630 € 25+ 93,730 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 120W | 12VDC | 8A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series |