Isolated Through Hole DC / DC Converters:
Leiti 9 596 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Through Hole DC / DC Converters. Meil on suur valik Isolated Through Hole DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,380 € 10+ 5,090 € 25+ 4,990 € 50+ 4,900 € 100+ 4,830 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 4,770 € 10+ 4,510 € 25+ 4,420 € 50+ 4,000 € 100+ 3,940 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 9,060 € 5+ 8,790 € 10+ 8,520 € 50+ 8,160 € 100+ 7,610 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 24V | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 5,200 € 5+ 5,050 € 10+ 4,890 € 50+ 4,310 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 1kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 22,310 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 5.1V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 41,330 € 5+ 40,090 € 10+ 38,850 € 50+ 37,200 € 100+ 34,720 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | - | -15V | - | - | 200mA | - | - | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 4,210 € 10+ 3,930 € 25+ 3,820 € 50+ 3,740 € 100+ 3,660 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 130mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed | - | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ 7,750 € 5+ 7,510 € 10+ 7,280 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 15V | 66.7mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 3kV | - | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ 84,460 € | Min: 1 / Mitu: 1 | - | - | Quarter Brick | 2.5:1 | - | 75W | - | 1 Output | - | 5V | 15A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ 12,230 € 5+ 12,140 € 10+ 12,040 € 50+ 10,600 € 100+ 10,090 € | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | - | 5.5V | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | - | - | - | -5V | 5V | - | 200mA | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ 56,220 € | Min: 1 / Mitu: 1 | Railway | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | - | - | 3kV | - | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 57,510 € 5+ 55,790 € 10+ 54,060 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 1 Output | - | 12V | 3.33A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ 66,790 € 5+ 65,450 € 10+ 64,120 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 32,610 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 34,790 € 10+ 30,880 € 25+ 30,220 € 50+ 29,730 € 100+ 29,240 € | Min: 1 / Mitu: 1 | ITE | - | - | 4:1 | - | 10W | - | 1 Output | - | 12V | 830mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ 36,180 € 10+ 28,910 € 25+ 28,300 € 50+ 27,830 € 100+ 27,380 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 2.5kV | - | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 8,470 € 5+ 8,210 € 10+ 7,960 € 50+ 7,620 € 100+ 7,110 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 1.5kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ 50,230 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 2 Output | - | 12V | 1.666A | - | - | - | - | -12V | - | - | 1.666A | - | - | - | 1.6kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ 41,240 € 5+ 40,420 € 10+ 39,590 € | Min: 1 / Mitu: 1 | Medical | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | - | - | 5kV | - | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ 25,080 € 5+ 21,940 € 10+ 18,180 € 20+ 16,300 € | Min: 1 / Mitu: 1 | - | - | SIP | 2:1 | - | 9W | - | 1 Output | - | 15V | 600mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ 74,600 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ 48,070 € 5+ 42,060 € 10+ 34,850 € 50+ 34,150 € 100+ 33,460 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ 55,010 € 10+ 48,390 € 25+ 47,350 € 50+ 46,580 € 100+ 45,820 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 42,670 € 5+ 37,250 € 10+ 36,100 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 1 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ 18,600 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 1W | - | 2 Output | - | 5V | 100mA | - | - | - | - | -5V | - | - | 100mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series |