Isolated DC / DC Front End Rack Mount Power Supplies:
Leiti 10 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated DC / DC Front End Rack Mount Power Supplies. Meil on suur valik Isolated DC / DC Front End Rack Mount Power Supplies, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Bel / Partner Stock, Bel Power Solutions, Siemens & Omron Industrial Automation
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL / PARTNER STOCK | Each | 1+ 929,160 € 3+ 883,460 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PES2200 Series | ||||
BEL / PARTNER STOCK | Each | 1+ 564,900 € 3+ 537,110 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PFS1200 Series | ||||
BEL / PARTNER STOCK | Each | 1+ 564,900 € 3+ 537,110 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PFS1200 Series | ||||
BEL / PARTNER STOCK | Each | 2+ 79,580 € 6+ 75,240 € | Min: 2 / Mitu: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Novum NDM2Z Series | ||||
Each | 1+ 322,420 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 750W | 1 Output | 12V | 62A | -54V | Fixed, Adjustable | Rack | 50.5mm | 40mm | 338.8mm | -40V | -72V | PET750 Series | |||||
Each | 1+ 499,990 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed, Adjustable | Rack | 54.5mm | 40mm | 321.3mm | 40V | 72V | PFE1100 Series | |||||
Each | 1+ 446,410 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 1200W | 1 Output | 12V | 100A | - | Fixed, Adjustable | - | 54.5mm | 40mm | 240mm | -40V | -72V | PFS1200 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 915,000 € | Min: 1 / Mitu: 1 | - | 2:1 | - | - | - | - | 24V | - | - | - | - | - | 19.2V | 28.8V | C200HW Series | ||||
SIEMENS | Each | 1+ 425,310 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SIPLUS S7-1500 Series | ||||
SIEMENS | Each | 1+ 1 058,000 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SIPLUS S7-1500 Series |