8.25ohm Through Hole Resistors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 5000+ 0,0421 € | Min: 5000 / Mitu: 5000 | 8.25ohm | MBB Series | 600mW | 0 | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,143 € 100+ 0,0953 € 500+ 0,0715 € 1000+ 0,061 € 2500+ 0,0572 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 8.25ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,147 € 100+ 0,0826 € 500+ 0,0707 € 1000+ 0,0563 € 2500+ 0,0477 € | Min: 10 / Mitu: 10 | 8.25ohm | MBB Series | 600mW | 0 | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 |