49.9ohm Through Hole Resistors:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,913 € 50+ 0,726 € 250+ 0,654 € 500+ 0,538 € 1000+ 0,483 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 49.9ohm | CCF02 Series | 2W | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Power, Flame Proof | 3.68mm | 10.8mm | -65°C | 230°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ 0,351 € 50+ 0,272 € 100+ 0,257 € 250+ 0,242 € 500+ 0,227 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 49.9ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||
Each | 10+ 0,133 € 100+ 0,0877 € 500+ 0,0677 € 1000+ 0,0582 € 2500+ 0,0549 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 49.9ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
Each | 10+ 0,0988 € 100+ 0,0799 € 500+ 0,066 € 1000+ 0,0615 € 2500+ 0,0587 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 49.9ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,152 € 100+ 0,101 € 500+ 0,0763 € 1000+ 0,0658 € 2500+ 0,0587 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 49.9ohm | MRS25 Series | 600mW | 0 | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
3541860 RoHS | Each | 1000+ 0,171 € | Min: 1000 / Mitu: 1000 | 49.9ohm | MOS Series | 2W | ± 1% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | - | ||||
Each | 5000+ 0,0955 € | Min: 5000 / Mitu: 5000 | 49.9ohm | MFS Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 2000+ 1,030 € | Min: 2000 / Mitu: 2000 | 49.9ohm | Riedon UT Series | 750mW | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Power | 2.4mm | 8.4mm | -55°C | 275°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,095 € | Min: 1 / Mitu: 1 | 49.9ohm | MFR Series | 250mW | 0 | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,338 € 50+ 0,233 € 100+ 0,232 € 250+ 0,230 € 500+ 0,198 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 49.9ohm | MBA Series | 400mW | 0 | Axial Leaded | 200V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 1.6mm | 3.6mm | -55°C | 155°C | AEC-Q200 |