W21 Series Through Hole Resistors:
Leiti 58 toodetLeidke poest Farnell Eesti suur valik W21 Series Through Hole Resistors. Meil on lai valik Through Hole Resistors, näiteks MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors maailma tipptootjatelt, sealhulgas: Tt Electronics / Welwyn
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 1,200 € 100+ 1,190 € 250+ 1,090 € 500+ 0,991 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 330ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,570 € 50+ 0,991 € 100+ 0,840 € 250+ 0,785 € 500+ 0,729 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.27ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,850 € 50+ 0,937 € 100+ 0,740 € 250+ 0,634 € 500+ 0,589 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 1,090 € 100+ 1,020 € 250+ 0,994 € 500+ 0,967 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,250 € 50+ 0,933 € 100+ 0,862 € 250+ 0,790 € 500+ 0,686 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,850 € 50+ 0,879 € 100+ 0,764 € 250+ 0,719 € 500+ 0,579 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 5ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,090 € 50+ 1,180 € 100+ 1,030 € 250+ 0,927 € 500+ 0,823 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,250 € 50+ 0,933 € 100+ 0,862 € 250+ 0,790 € 500+ 0,686 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,250 € 50+ 0,933 € 100+ 0,862 € 250+ 0,790 € 500+ 0,686 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 510ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 1,070 € 100+ 0,996 € 250+ 0,846 € 500+ 0,696 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,600 € 50+ 1,000 € 100+ 0,847 € 250+ 0,791 € 500+ 0,735 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.33ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,620 € 50+ 1,010 € 100+ 0,856 € 250+ 0,800 € 500+ 0,743 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 0,996 € 100+ 0,665 € 250+ 0,585 € 500+ 0,568 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,360 € 50+ 1,320 € 100+ 1,100 € 250+ 0,954 € 500+ 0,855 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 5.6kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,180 € 50+ 1,220 € 100+ 0,968 € 250+ 0,954 € 500+ 0,829 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 0,956 € 100+ 0,934 € 250+ 0,894 € 500+ 0,854 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,250 € 50+ 1,300 € 100+ 1,220 € 250+ 1,130 € 500+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.5ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,970 € 50+ 0,907 € 100+ 0,811 € 250+ 0,764 € 500+ 0,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.15ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,250 € 50+ 1,260 € 100+ 1,150 € 250+ 1,110 € 500+ 1,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,850 € 50+ 0,709 € 100+ 0,676 € 250+ 0,616 € 500+ 0,568 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 91ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 0,996 € 100+ 0,882 € 250+ 0,764 € 500+ 0,645 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 620ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 0,996 € 100+ 0,882 € 250+ 0,770 € 500+ 0,657 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 0,937 € 100+ 0,855 € 250+ 0,724 € 500+ 0,592 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 390ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,920 € 50+ 1,030 € 100+ 0,934 € 250+ 0,808 € 500+ 0,682 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,732 € 100+ 0,691 € 250+ 0,624 € 500+ 0,576 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 75ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C |