TLC Series Through Hole Resistors:
Leiti 4 toodetLeidke poest Farnell Eesti suur valik TLC Series Through Hole Resistors. Meil on lai valik Through Hole Resistors, näiteks MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors maailma tipptootjatelt, sealhulgas: Vpg Foil Resistors
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 33,180 € 10+ 25,720 € | Min: 1 / Mitu: 1 | 5Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 17,170 € 10+ 13,690 € 20+ 12,430 € | Min: 1 / Mitu: 1 | 500kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 15,690 € 10+ 10,730 € 20+ 10,700 € | Min: 1 / Mitu: 1 | 200kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 23,890 € 10+ 18,570 € 20+ 18,200 € | Min: 1 / Mitu: 1 | 2Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C |